Christmas Opening Hours and Delivery Dates here

Hama Digital Refrigerator & Deep Freeze Thermometer

Order Code:

60-7409

Brand: Hama MPN: 110823 EAN-13: 4047443005021
  • Country of Origin: China
  • View All

Discontinued


This digital refrigerator and deep freeze thermometer from Hama has been designed to make it easier to maintain the recommended inner temperature for a refrigerator (5 to 7°C) and deep-freeze (at least -18°C), thus preventing unnecessary power consumption. Maintaining the correct inner temperature also helps food remain fresh for longer, while the growth of bacteria is prevented.

The thermometer is easy to place and remove through Velcro tape, while the large digital display offers clear, easy reading. Other features include the changeable display between °C and °F, plus max./min. data storage for temperature.


  • Reading range - indoor temperature: -30°C to +30°C
  • Station power supply: LR43 button cell (included)
  • Dimensions: 50 x 50mm (H x W)
  • Manufacturer's part 110823
Data Logging Function Yes
Sensor Type Refrigerator and freezer
Temperature Range -30 to +30°C

Trustpilot