Hama 00200694 RJ45 Network cable patch CAT 8 5 m Black gold plated connectors

Order Code:

16-3912

Brand: Hama MPN: 00200694 EAN-13: 4047443444493
Qty Unit Price (Ex VAT)
1+ £21.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Hama 00200694 is a high-performance RJ45 network cable patch categorised under CAT 8 standards, measuring 5 metres in length. This cable is designed for optimal data transmission with gold-plated connectors that enhance connectivity and minimise signal loss, making it suitable for high-speed network installations and data centre applications. The cable supports a frequency range of up to 2,000 MHz, allowing for data transfer rates that can accommodate contemporary ethernet protocols demanding rapid throughput and minimal latency. It is commonly utilised in connecting routers, switches, and other networked devices, making it ideal for enterprise-level networking environments where reliability and speed are crucial. The durable construction ensures longevity, providing a robust solution for professional networking needs.
LAN Category CAT 6
Length 8.5m
Colour Black
Type RJ45 plug
Cable Design Round
Cable features gold plated connectors
Cable Length 5m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 2000MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 8
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot