Easter Opening Hours and Delivery Dates here

Connectix 003-3B5-030-09B 3.0m Black Cat6 Utp Moulded Lead

Order Code:

19-5283

Brand: Connectix MPN: 003-3B5-030-09B

Discontinued


This Connectix Category 6 Lead has been designed to exceed the performance requirements of the TIA/EIA Category 6 patch lead specification.


  • Supplied in lengths of 3.0m of black CAT6 UTP
  • Category 6A
  • Uses fully shielded cable
LAN Category CAT 6
Length 3m
Colour Black
Type Cat6 UTP moulded lead

Alternatives (1)


Trustpilot