Hama 00200693 RJ45 Network cable patch cable CAT 8 S/FTP 3m Black gold plated

Order Code:

16-3911

Brand: Hama MPN: 00200693 EAN-13: 4047443444486
Qty Unit Price (Ex VAT)
1+ £14.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Hama 00200693 provides a robust solution for high-speed data transmission in networking applications. This RJ45 network cable is a Category 8 S/FTP patch cable, ensuring superior performance and shielding effectiveness, essential for minimizing electromagnetic interference in complex electrical environments. With a length of 3 metres and black cable insulation, it connects networking devices, such as routers and switches, with excellent flexibility and durability. The gold-plated connectors enhance signal reliability and longevity, making this cable suitable for heavy-duty usage in both professional and domestic network configurations where bandwidth and speed are critical. Its design adheres to industry standards for Ethernet cable assemblies, promoting efficient data transfer in high-performance computing and data centre environments.
LAN Category CAT 6
Length 3m
Colour Black
Type RJ45 plug
Cable Design Round
Cable features gold plated connectors
Cable Length 3m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 2000MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 8
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot