Christmas Opening Hours and Delivery Dates here
Hahn BV EI3038008 PCB Mount Transformer 230V/9V AC 1.5VA 167mA

Image Representative of Range

Hahn BV EI3038008 PCB Mount Transformer 230V/9V AC 1.5VA 167mA

Order Code:

09-2766

Brand: Hahn MPN: BV EI 303 8008 EAN-13: 2050010266758
Qty Unit Price (Ex VAT)
1+ £12.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 15/01/2026

Hahn is the manufacturer of the BV EI 303 8008 PCB mount transformer, which features a primary voltage of 230 V and a secondary voltage of 9 V AC with a power rating of 1.5 VA and a current rating of 167 mA. This compact and efficient transformer is ideal for integration onto printed circuit boards in various electronic devices. Typical applications include use in automation systems and other electronic equipment requiring reliable voltage transformation.
Type PCB mount transformer
Power Rating 1.5VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 23.80 mm
Frequency 50 - 60Hz
Height 23.80mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 167mA
Output Voltage 1 x 9 V AC
Width 27.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot