The GW Instek PSH-Series has a single output from 360 to 1080W, programmable
switching DC power supplies. OVP, OCP, and OTP to protect the power supply and
loads from unexpected conditions. Remote sensing adds an extra level of
precision by compensating cable losses between loads. The bright LCD with
simultaneous parameter outputs allows effortless operation.
Self-test and software calibration features also reduce maintenance efforts.
SCPI commands and LabVIEW driver access through the RS-232C or the optional GPIB
interface allow remote control and ATE software development. Modular
architecture, dedicated rear-panel output, and the 19 inch 4U rack mounting
option ensure that the PSH-Series is optimized for large systems.
- Wide input voltage range and high power factor (P.F)
- High efficiency and high power density
- Constant voltage and constant current operation
- Over voltage over current and over temperature protection
- Low ripple and noise
- Output On/Off control
- Self-test and software calibration
- Labview driver
- Standard interface: RS-232C
- Optional interface: GPIB (IEEE-488.2)
- Manufacturers part no. GW Instek PSH-3610A
Power Rating |
360W |
Output Current |
10A |
Output Voltage |
36V |
Output Connections |
1 |
Supply Voltage Range |
240V |
Temperature Range |
N/A |
Dimensions |
108 x 142 x 393mm |