The PEL-2000 Series includes two types of mainframes and 4 types of load
modules to accommodate users requirements in a flexible manner. Any load module
combination can be used with a mainframe to tailor a test system based on the
number of channels, and the maximum load power, voltage and current of each
channel.
Multiple loads can be connected in parallel to provide a higher-power load to
test higher power supply outputs. This flexibility significantly reduces the
investment needed for future projects that have different power requirements.
The PEL-2004 is a 4-slot mainframe with a master control unit to hold 4 load
modules, while PEL-2002 is a 2-slot mainframe with master control unit to hold 2
load modules. When the PEL-2004 is configured with 4 load modules rated at 350W
each, the PEL-2000 series is able to sink up to 1.4kVA of
power.
- Sequence function to do high Efficient load simulations
- Flexible configuration with mainframes and plug-in modules
- Multiple independent load inputs up to 8 channels in a mainframe
- Parallel connection of inputs for increased load capacity
- Parallel connection of inputs for static and dynamic tests
- Multiple channels run for dynamic tests under one clock control
- Maximum rated power for low range high resolution CC tests
- Von setting and Von on/off for start-up Von tests
- Program mode to create work routines for repetitive tests
- OPP/OCP/OVP/OTP protections
- External channel control/monitoring via an analog control connector
- Multi-Interface USB Device / Host, RS-232C, and GPIB (Optional)
- Multi-mainframe link up to 5 mainframes in a system
- Manufacturers part no. GW Instek
PEL-2020
| Constant Wattage |
100W |
| Constant Voltage |
1 to 80V |
| Input Current Max. |
2 to 20A |