Christmas Opening Hours and Delivery Dates here

GW Instek LCR-8105G 5MHz Precision LCR Meter

Order Code:

90-6208

Brand: GW Instek MPN: LCR-8105G EAN-13: 4719692504838

Discontinued


The GW Instek LCR-8105G LCR meter, with a test frequency up to 10MHz, provides accuracy, versatility and high resolution for a wide range of component measurements, even including DC resistance measurement and voltage/current monitoring. The multi-step function of the GW Instek LCR-8105G allows on-screen programming of customized measurement sequence with pass/fail indication.

Each program includes 30 test steps and each test step can be set with selected parameters and test limits. Under multi-step operation, a tedious work routine can be done step by step automatically just at a press of a button. With graph mode the LCR-8105G displays the component impedance response either over a wide range of test frequency sweep or over a wide range of test voltage sweep in a graph chart. This gives an analysis result of either impedance vs. frequency or impedance vs. applied voltage all at a glance. GPIB and RS-232C interfaces are available as standard for instrument control and test result display on the PC. The rich features of the GW Instek LCR-8105G easily make your measurement tasks done at a very competitive price.

The GW Instek LCR-8105G is designed to perform precision impedance measurements over a wide frequency range of 20Hz to 5MHz for the LCR-8105G. The instrument is capable of measuring 11 different parameters with0.1% basic accuracy, which meets the precision measurement requirements of components and modules used in the RF circuits. The large LCD display with single-layer operation menu of GW Instek LCR-8105G provides users with ultimate convenience to plug and play without much learning time.


  • Wide test frequency 20Hz to 10/5/1MHz
  • 0.1% Basic accuracy and 6 digits measurement resolution
  • Large LCD display with intuitive interface
  • Full measuring functions with DUT V/I monitor
  • Pass/Fail function (abs, % or delta) with judgment alarm
  • DC Resistance measurement
  • Multiple step mode
  • Standard RS-232C/GPIB interface
  • Manufacturers part no. GW Instek LCR-8105G
Type Precision LCR meter

Trustpilot