Easter Opening Hours and Delivery Dates here

GW Instek GSP-827 9KHZ-2.7GHZ Spectrum Analyser

Order Code:

90-6066

Brand: GW Instek MPN: GSP-827

Discontinued


The GW Instek GSP-827 9KHZ-2.7GHZ Spectrum Analyser is a very handy instrument for RF measurement application, delivering a superior combination of easy to use design and exceptional price and performance.

Covering 9kHz to 2.7GHz, the GW Instek GSP-827 is designed to meet production and development test demands of RF products as well as on site maintenance and installation of wireless communication systems.

With the AC/DC/Battery power operation, a light 4.5kg weight, compact size, and coverage from 9kHz to 2.7GHz, the GW Instek GSP-827 is a very convenient tool for field servicing RF systems. 100 sets of memory for saving 100 traces or setups make repetitive measurements and mass storage of test results possible. The large memory size of the GW Instek GSP-827 is also a useful feature for characteristic verification of products and components. Repetitive measurement results can be saved internally, and then transferred to a PC for further analysis.

Utilising advanced synthesizer based design, the GSP-827 delivers accurate and reliable measurements. The remarkable performance of -100dBm average noise floor and -100dBm to 20dBm wide input range greatly expands the product application range. The ACPR, OCBW and CH power measurements make the verification of wireless communication characteristics simple and easy. The split-window display simultaneously shows waveform spectrums in two separate frequency spans. Setups make complicated measurements a simple task. The optional built-in tracking generator with normalized output allows easy performance testing of RF components and modules. All these innovative features reflect the price/performance value of the GW Instek GSP-827.


    • Frequency range: 9kHz to2.7GHz
    • Input range: -100dBm to +20dBm
    • Average noise floor: -100dBm
    • Power measurements: ACPR/OCBW/CH Power
    • 10 Markers: Delta mode, peak search, peak track
    • Limit Line: Upper/lower limit with pass/fail test
    • Tracking generator: 9kHz to 2.7GHz, -50dBm to 0dBm (option)
    • EMI Filters (option)
    • AC/DC/battery (option), three modes of power supply
    • Manufacturers part no. GW Instek GSP-827
Type Spectrum analyser
Frequency Range 3000Hz
Display TFT LCD

Trustpilot