The GW Instek GRS-6032A is a real-time/digital storage oscilloscope, which
provides both analog and digital storage features in one product. As original
signals correctly represent and quickly update, the GW Instek GRS-6032A allows
users simultaneously to save the waveform. With equivalent time sampling at
500MSa/s, the GW Instek GRS-6032A is capable of reconstructing repetitive
waveforms up to 30MHz in an accurate and detailed fashion. The waveform storage
could be done just by pressing the Run Stop button, or through the single
trigger mode which captures single-shot events.
10 reference waveforms can be saved and recalled for waveforms comparison.
Numerous functions, such as average, pre-trigger, roll mode, peak detect,
envelop, persistence, and X-Y mode, are available to meet various measurement
applications. The RS-232C Interface and the free remote control software enable
monitoring, remote controlling, and storing waveforms in PC.
- 30MHz with 100MSa/s and 2-channels
- Equivalent time sampling of 500MSa/s max
- Acquire mode : peak detect, envelop, persistence
- Pre-trigger function 0 to 10 div
- Roll mode to 100s/div
- Waveform Save/Recall 10 sets (REF0 to REF9)
- Max. sweep rate 10ns/div
- Panel setting Save/Recall 10 sets (M0 to M9)
- RS-232C Interface
- Manufacturers part no. GW Instek
GRS-6032A
| No. of Channels |
2 |
| Bandwidth |
30MHz |
| Accuracy |
±5% |