Christmas Opening Hours and Delivery Dates here

GW Instek GPD-2303S Bench PSU 0 - 30 V DC 0 - 3 A 180 W USB No. of outputs 2x

Order Code:

11-9313

Brand: GW Instek MPN: 01PD233S10GS EAN-13: 4016138753530
Qty Unit Price (Ex VAT)
1+ £444.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The laboratory power supplyGPD-2303S offers 2 outputs in case of a power output of180 W, a high resolution of 1 mV / 1 mA, a digital control panel, 4 storable presets, as well as a USB-interface and the compact dimensions, despite robust casing. Through the automatic series and parallel tracking mode can be effectively extend the outputs. The GPD-4303 S offers in addition a USB connection, the demand remote control of the power supply.
Type Bench PSU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot