GW Instek GPC-3030DQ Multiple Output Linear DC Power Supply

Order Code:

90-6152

Brand: GW Instek MPN: GPC-3030DQ EAN-13: 4719692500656

Discontinued


The GW Instek GPC-3030DQ is a triple output linear DC power supply. Channel 1 and 2 are fully adjustable and Channel 3 is fixed at 5V/3A with ripple and noise at less than 2mVrms. The GW Instek GPC-3030DQ has overload and reverse polarity protection keep its loads safe from unexpected conditions. The GPC-3030DQ contains a temperature controlled cooling fan for thermal protection.

The GW Instek GPC-3030DQ features continuous or dynamic internal load selection and serial or parallel tracking for application flexibility. The GPC-3030DQ is an ideal solution for inexpensive bench-top applications requiring low noise and multiple outputs.


  • Four digital panel meters
  • Triple output
  • Auto tracking
  • Auto series and parallel operation
  • Constant voltage and constant current operation
  • Low ripple and noise
  • Internal select for continuous or dynamic load
  • Overload and reverse polarity protection
  • 3 1/2 Digits 0.39 inch LED display
  • 5V, 3A Fixed output
  • Manufacturers part no. GW Instek GPC-6030D
Number of Outputs 3
Power Rating 195W
Input Voltage 100 to 240V
Dimensions (L x W x H) 420 x 255 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? No
Temperature Range 0 to +40°C

Trustpilot