Easter Opening Hours and Delivery Dates here

GW Instek GOS-620 Analog Oscilloscope 20MHz Dual Channel

Order Code:

85-2157

Brand: GW Instek MPN: GOS-620

Discontinued


The GOS-620 Analog Oscilloscope delivers the most economic solution for measurement demand. Offering 1mV to 5V vertical sensitivity, 0.2s/div to 0.5s/div sweep time, and useful Auto/Norm/TV-V/TV-H trigger modes, the GOS-620 is the best economic choice for education, production lines, and repair service application at a reasonable price.


  • 20MHz Bandwidth, dual channel
  • High Sensitivity 1mV/div
  • TV Synchronization
  • Z-Axis input
  • ALT Triggering function
  • CH1 Output
  • Manufacturers part no. G W Instek GOS-620
No. of Channels 2
Bandwidth 20MHz
Accuracy ±5%

Trustpilot