The GW Instek GOS-6030 30MHz Analog Oscilloscope provides a remarkable
combination of high performance and compact design in a bandwidth of 30MHz.
Coupled with various trigger functions, waveforms can be acquired and observed
in diverse application fields. Signals can be magnified by a ratio of x5, x10
and x20 in the use of the ALT MAG function.
- 2 Channels, 4 traces
- DC to 30MHz bandwidth
- 1mV/div to 20V/div
- CRT Readout
- Cursor measurement, 6 digit frequency counter, 10 sets memory for front
panel setting save and recall
- ALT, MAG Function (x 5, x 10, x 20)
- Vertical mode triggering
- TV Synchronization
- Buzzer alarm and LED indicators
- Manufacturers part no. GW Instek
GOS-6030
| No. of Channels |
2 |
| Bandwidth |
30MHz |
| Accuracy |
±3% |