The GW Instek GDS-840S 200MHz is designed for, and built to meet the demands
of a modern digital storage oscilloscope in todays mainstream market. Featuring
a monochrome LCD display, 125k points of memory, and 25GSa/s equivalent time
(ET) sampling rate per channel, the GW Instek GDS-840S provides a good balance
between memory depth and sampling speed. With RS-232C, USB, Go/NoGo, standard
printer port and optional GPIB interface, the GW Instek GDS-840S is remarkably
adaptable.
The easy to remember menu tree, the analog scope like front panel design, the
advanced trigger functions including pulse width, TV line, event and time-delay
make the general purpose GW Instek GDS-840S able to meet the rigors of most
signal measurement requirements in the market.
- 250MHz bandwidth with mono LCD display
- 125k Long memory and 12 division horizontal display
- 25GS/s Sampling rate for repetitive waveforms
- Advanced trigger: pulse width, TV line, event delay and time delay
- Go-Nogo and auto setup sequence
- FFT Function
- Built-in help manual, multi-language and PC software
- Standard interface: USB, RS-232C, printer port, go/nogo output
- Option: GPIB interface
- Manufacturers part no. GW Instek
GDS-840S
| No. of Channels |
2 |
| Bandwidth |
200MHz |
| Accuracy |
±3% |