Easter Opening Hours and Delivery Dates here

GW Instek GDS-820S 150MHz Mono Display, 2CH Oscilloscope

Order Code:

90-6031

Brand: GW Instek MPN: GDS-820S

Discontinued


The GW Instek GDS-820S DSO with Colour LCD display has been designed for a wide multitude of applications in service and industry. For ease of operation the Autoset function allows for signal related automatic setup of measuring parameters. There are on-screen readout and curso6031r functions for voltage, frequency and frequency measurement provide extraordinary operational convenience. Fifteen different user defined instrument settings can be saved and recalled without restriction.

The USB port is able to dump entire scope's LCD screen to computer via specific software. The valuable Program mode is able to help users to record all the necessary measuring steps and replay all steps again. The special Go-No Go function is very useful for the people who need to distinguish the pass or failure for particular conditions.

Its FFT function permits the GW Instek GDS-820S oscilloscope to conveniently shift the signal display into frequency domain from time domain. The oscilloscope can also simultaneously display the frequency time domain with the time domain.

The GW Instek GDS-820S offers users with an alternative to view the waveform in 12 divisions by hiding the on-screen menu when it is not used. Simply through a button press, the display becomes available for 12 division waveform. Press the button again, and the display goes back to normal. This is a very useful feature when users expect to view a longer portion of the signal under test.


  • 100MHz Bandwidth with mono LCD display
  • 125k Long memory and 12 division horizontal display
  • 25GS/s Sampling rate for repetitive waveforms
  • Advanced trigger: pulse width, TV line, event delay and time delay
  • Go-NoGo and auto setup sequence
  • FFT Function
  • Built-in help manual, multi-language and PC software
  • Standard interface: USB, RS-232C, printer port, Go/NoGo output
  • Option: GPIB Interface
  • Manufacturers part no. GW Instek GDS-820S
No. of Channels 2
Bandwidth 150MHz
Accuracy ±3%

Trustpilot