The GW Instek GDS-810S features a monochrome LCD display, while providing a
seamless balance between sampling speed and memory depth. Aside from an
easy-to-remember menu tree, the oscilloscope also comes with an analog-scope
like front panel design and an advanced trigger functions that includes TV line,
pulse width, time-delay and Event. These features allow the oscilloscope to meet
even the most rigorous signal measurement requirements.
Its FFT function permits the GW Instek GDS-810S oscilloscope to conveniently
shift the signal display into frequency domain from time domain. The
oscilloscope can also simultaneously display the frequency time domain with the
time domain.
With RS-232C, USB, Go/NoGo, standard printer port and optional GPIB
interface, the GW Instek GDS-810S is remarkably adaptable. The easy-to-remember
menu tree, the analog-scope like front panel design, the advanced trigger
functions including pulse width, TV line, event and time-delay make the general
purpose GDS-800 Series able to meet the rigors of most signal measurement
requirements in the market.
The on-screen menu of a DSO makes the operation easier, but it also limits
the space for waveform display. The GW Instek GDS-810S offers users with an
alternative to view the waveform in 12 divisions by hiding the on-screen menu
when it is not used.
Simply through a button press, the display becomes available for 12 division
waveform. Press the button again, and the display goes back to normal. This is a
very useful feature when users expect to view a longer portion of the signal
under test.
- 100MHz Bandwidth with mono LCD display
- 125k Long memory and 12 division horizontal display
- 25GS/s Sampling rate for repetitive waveforms
- Advanced trigger: pulse width, TV line, event delay and time delay
- Go-NoGo and auto setup sequence
- FFT Function
- Built-in help manual, multi-language and PC software
- Standard interface: USB, RS-232C, printer port, Go/NoGo output
- Option: GPIB Interface
- Manufacturers part no. GW Instek
GDS-810S
| No. of Channels |
2 |
| Bandwidth |
100MHz |
| Accuracy |
±3% |