GW Instek GDS-806C 60MHz Colour Display, 2CH Oscilloscope

Order Code:

90-6028

Brand: GW Instek MPN: GDS-806C

Discontinued


The GW Instek GDS-806C has been designed for and built to meet the demands of a modern digital storage oscilloscope in today's mainstream market. Featuring colour or monochrome LCD displays, 125k points of memory, and 25GSa/s equivalent-time (ET) sampling rate per channel, the GW Instek GDS-806C provides a good balance between memory depth and sampling speed.

With RS-232C, USB, Go/NoGo, standard printer port and optional GPIB interface, the GW Instek GDS-806C is remarkably adaptable. The easy-to-remember menu tree, the analog-scope like front panel design, the advanced trigger functions including pulse width, TV line, event and time-delay make the general purpose GDS-800 Series able to meet the rigors of most signal measurement requirements in the market.

The on-screen menu of a DSO makes the operation easier, but it also limits the space for waveform display. The GW Instek GDS-806C offers users with an alternative to view the waveform in 12 divisions by hiding the on-screen menu when it is not used.

Simply through a button press, the display becomes available for 12 division waveform. Press the button again, and the display goes back to normal. This is a very useful feature when users expect to view a longer portion of the signal under test.


  • 60MHz Bandwidth with colour LCD display
  • 125k Long memory and 12 division horizontal display
  • 25GS/s Sampling rate for repetitive waveforms
  • Advanced trigger: pulse width, tv line, event delay and time delay
  • Go-NoGo and auto setup sequence
  • FFT Function
  • Built-in help manual, multi-language and PC software
  • Standard interface: USB, RS-232C, printer port, Go/NoGo output
  • Option: GPIB Interface
  • Manufacturers part no. GW Instek GDS-806C
No. of Channels 2
Bandwidth 60MHz
Accuracy ±3%

Trustpilot