GW Instek GCP-1000 Probe 1000A 100MHz Precision Testing

Order Code:

09-2680

Brand: GW Instek MPN: 03PTCP1K0000 EAN-13: 4713008673478

Discontinued


The GW Instek GCP-1000 Probe is a versatile, high-performance passive voltage probe designed for use with various oscilloscopes, featuring a wide bandwidth of up to 100 MHz and a maximum input voltage rating of 300 V. Its low input capacitance minimizes loading effects on the circuit under test, ensuring accurate signal measurement, while the adjustable attenuation ratio of 10:1 or 100:1 allows for flexibility in voltage range applications. Additionally, the probe is equipped with a comfortable ergonomic design and includes interchangeable tips for enhanced accessibility in various testing environments.
Type Probe
Calibrated to Manufacturer's standards (no certificate)

Trustpilot