GW Instek ASR-3400 (EU) Programmable AC/DC Power Source, 4000VA,European socket

Order Code:

12-8398

Brand: GW Instek MPN: ASR-3400 (EU) EAN-13: 4713008674994

Discontinued


The ASR-3000 Series is an AC+DC power source, featuring high-speed DC voltage rising and falling time ( 100us). There are four models of the series: ASR-3200(2kVA), ASR-3300(3kVA) and ASR-3400 (4kVA).

The series can provide rated power output /3400HF during AC output and DC output. Ten ASR-3000 Series output modes are available, including:

1) AC power output mode (AC-INT Mode),

2) DC power output mode (DC-INT Mode),

3) AC/DC power output mode (AC+DC-INT Mode),

4) External AC signal source mode (AC-EXT Mode),

5) External AC/DC signal source mode (AC+DC-EXT Mode),

6) External AC signal superimposition mode (ACADD Mode),

7) External AC/DC signal superimposition mode (AC+DC-ADD Mode),

8) External AC signal synchronization mode (ACSYNC Mode),

9) External AC/DC signal synchronization mode (AC+DC-SYNC Mode)10 External DC voltage control of AC output ) mode(AC-VCA).


The ASR-3000 Series provides users with waveform output capabilities including:
1) Sequence mode generates waveform fallings, surges, sags, changes and other abnormal power line conditions;
2) Arbitrary waveform function allows users to store/upload user defined waveforms; and
3) Simulate mode simulates power outage, voltage rise, voltage fall, and frequency variations. When the ASR-3000 Series power source outputs, it can also measure Vrms, Vavg, Vpeak, Irms, Iavg, Ipeak, IpkH, P, S, Q, PF, CF, 0th-order Vol 10 tage.

Harmonic and Current Harmonic. In addition, the remote sensing function ensures accurate voltage output, and the Customized Phase Angle for Output On/Off function can set the start and end angles of the voltage output according to the test requirements. The protection limits of V-Limit, Ipeak-Limit and F-Limit can be set according to user requirements. Over voltage limit, OCP, OPP will protect the DUT during the output process. The Fan Fail Alarm function and the AC fail alarm function are also designed in the ASR-3000 Series

Type Power Source

Trustpilot