Christmas Opening Hours and Delivery Dates here

GSG-122 (110MHZ, Stereo) Signal Source

Order Code:

90-6100

Brand: GW Instek MPN: GSG-122
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The GW Instek GSG-122 is a FM/AM standard signal generator providing CW, AM, and FM signals from 100kHz to 110MHz with the calibrated output levels from -19dB to 99dB in 1dB step. The intuitive user interface of the GW Instek GSG-122 enables free combinations of frequency, output level, and modulation.

Output settings can be stored and recalled easily; 10 points in one block up to 100 continuous points, with 4 independent output levels. Remote controlling is available with the optional GRC-1201 unit (order code 90-6101) which enhances the memory recall function from a distance. All these superior features of GW Instek GSG-122 cover most of the applications in receiver manufacturing and maintenance industries.


  • Freq Range 100kHz to 110MHz
  • Output Level -19 to +99dBu
  • All operations are controlled by microprocessor
  • Memory storage: 10 points in one block (up to 100 continuous points) and 4 output levels
  • Memory data copy
  • Back space key
  • Remote control function (Need the GRC-1201 option (order code 90-6101))
  • FM Stereo Modulation
  • Manufacturers part no. GW Instek GSG-122
Type Signal Source
Frequency Range 100kHz to 110MHz
Amplitude 0 to 60%
Display Type LED
Frequency Accuracy ±5 x 10-5±1count

Trustpilot