The Greisinger T-Logg 100 SET is a Temperature Data Logger that has been designed as a cost-efficient solution for monitoring temperatures. The SET contains the Interface Converter, for direct connection of one T-Logg 100 to the USB Interface of a PC, and MINISOFT, a read-out software for the T-Logg 100.
The data logger enables the individual programming of the recording time. The last 16,000 measuring values can be stored in the memory. In addition, the LCD-display indicates both the temperature measured at the moment and the operating status of the logger.
- Temperature range -20°C to +120°C
- External sensor with VA-pipe
- Storage for 16000 measurement values
- Measurement interval: 2 seconds - 5 hours
- Alarm limits and alarm delay can be programmed via the interface
- 1m silicone sensor line
- Storage modes: Fill/endless
- Manufacturer's part: Greisinger T-Logg 100 SET
| Type |
Data logger |
| Calibrated |
No |