Greisinger Measuring Set: TEMP 1 Digital Thermometer

Order Code:

64-7265

Brand: Greisinger MPN: Mess-Set: TEMP 1 EAN-13: 4016138956887

Discontinued


The GMH 3210 Universal Temperature Measuring Set is a kit that contains everything required to carry out temperature measurements in a wide range of applications. The meter is supplied with three different types of probe to suit various tasks, and the set also comes with battery and manual, all presented in a smart compartmentalised case.

GMH 3210 Universal temperature meter
The meter is a precision, quick-response thermometer that works with J, K, N, S, T type thermocouples. The unit has a 2x 4-digit LCD panel that gives clear, easy-to-read results, and a membrane keyboard makes inputting quick and easy. A wide measurement range of -220°C to +1750°C and high accuracy, coupled with supplied probes that cater for surface and immersive applications as well as situations where fast-response measurements are required.

GTF 300 Type K Wire probe
This Type K wire probe with a twisted and fused tip is ideal for fast-response measurements. The probe terminates in a DIN-type flat-pin plug.

GTF 400 Type K Immersion probe
This Type K immersion probe is suitable for use with gases or liquids. Designed for a very fast response, the probe is manufactured from non-corrosive V4A tube that is Ø1.5 x 130mm long, with a 1m silicone cable that terminates in a DIN-type flat-pin plug. The probe also has a plastic handle and anti-buckling glanding.

GOF 500 Type K Surface probe
This Type K surface probe is for use with any straight and solid surface. The probe has a solid copper plate measuring tip and a 1m silicone cable that terminates in a miniature flat plug. Additional features include a plastic handle and anti-buckling glanding.


  • Correction factor for surface measurements can be on or off
  • Serial interface RS232 or USB to PC via adaptor
  • 0 to 1V Analog output
  • Impact resistant ABS housing
  • Offset correction (zero point)
  • Auto off
  • Hold function
  • Min/max value memory
  • Battery low warning
  • Powered by 9V battery (battery supplied)

Trustpilot