Christmas Opening Hours and Delivery Dates here

Greisinger GTH 175/PT-K Digital Thermometer

Order Code:

60-3834

Brand: Greisinger MPN: GTH 175/PT-K EAN-13: 4016138604375

Discontinued


The Greisinger GTH 175/PT-K is a Handy and Extremely Rugged Precision Digital Thermometer. The Thermometer can measure the temperature in liquids, air/gas and soft media. The measurement is performed with a Pt1000 probe, permanently connected to the measuring instrument.

The Core Temperature Probe has been manufactured from stainless steel (diameter 3mm). The probe has a silicone cable and plastic handle and are food safe. The silicone cable is heat resistant up to 200°C, the plastic handle to 70°C. The sensor is calibrated in the range from 0 to +100°C.

The device can be used as a reference measuring instrument for the calibration of other measuring systems.

What's in the Box?
The Greisinger GTH 175/PT-K
Battery (9V)
Carry case
ISO calibration certificate's operating instructions


  • Core Temperature Probe
  • Measuring area -199.9 to +199.9°C
  • V4A- insertion sensor
  • Digital precision pocket thermometer
  • Manufacturer's part: Greisinger GTH 175/PT-K
Data Logging Function No
Number of Channels 1
Sensor Type Penetration
Temperature Range -200 to +200°C

Trustpilot