Greisinger GMH 3830 HF Moisture Meter Set

Order Code:

60-3731

Brand: Greisinger MPN: GMH 3830 HF

Discontinued


The Greisinger GMH 3830 is a Precision Material Moisture Measuring Device that offers decisive advantages in handling, user-friendliness, functional range and accuracy. The absolute moisture of 494 material types is displayed directly and can be automatically converted to water content. The cumbersome usage of calculation tables becomes a thing of the past. Additionally you get a moisture rating (wet ... dry) of the measured material.

Application: Precision measurements in cut-wood, chip board, veneer, sawdust, wood chips, wood wool, flax, straw, hay, concrete, gas concrete, bricks, wash floor, cast, limestone mortar, cement mortar, paper, carton, textiles etc.

User: architect, Expert, Inspector, Building Contractor, Painter, Carpenter, Parquet Joiner, Floor Tiling, Wood Works, Timber Desiccation Plant, Building Repair Company, Textile Industry etc.


  • Moisture rating
  • Display in material moisture u or water content
  • Connection of external temperature probes
  • Serial interface or analogue output 0-1 V, freely scalable
  • 4 programmable characteristics (GMH 3851)
  • Includes calibration protocol
  • Manufacturer's part: Greisinger GMH 3830
Accuracy ±0.2%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 100%
Measurement Range (Wood) 0 - 100%

Trustpilot