Christmas Opening Hours and Delivery Dates here

Greisinger GMH 3830 90251920 Moisture Meter

Order Code:

60-3771

Brand: Greisinger MPN: GMH 3830

Discontinued


The Greisinger GMH 3830 is a Resistive Material Moisture and Temperature Measuring Instrument that offers decisive advantages in handling, user-friendliness, functional range and accuracy. The absolute moisture of 494 material types is displayed directly and can be automatically converted to water content. The cumbersome usage of calculation tables becomes a thing of the past. Additionally you get a moisture rating (wet to dry) of the measured material. The measurement is done using appropriate electrodes and cables. The electrodes are connected via a BNC or thermocouple connector.

Applications : Precision measurements in cut-wood, chip board, veneer, sawdust, wood chips, wood wool, flax, straw, hay, concrete, gas concrete, bricks, wash floor, cast, limestone mortar, cement mortar, paper, carton, textiles etc.

Users include: architect, expert, inspector, building contractor, painter, carpenter, parquet joiner, wood works, timber desiccation plant, building repair company, textile industry etc.

What's in the Box?
Greisinger GMH 3830
Battery and manual


  • 466 characteristic curves for sorts of wood
  • 28 characteristic curves for sorts of construction materials
  • Humidity estimation in 9 steps
  • Connection of an external NiCr-Ni (Type K) temperature probe
  • Serial interface
  • Analogue output 0-1V, free scaleable
  • Moisture rating
  • Display in material moisture u or water content
  • Connection of external temperature probes
  • Serial interface or analogue output 0-1V, freely scalable
  • Including calibration protocol
  • Manufacturer's part: Greisinger GMH 3830
Accuracy ±0.2%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 100%
Measurement Range (Wood) 0 - 100%

Trustpilot