Christmas Opening Hours and Delivery Dates here

Greisinger GMH 1150 Digital Thermometer

Order Code:

64-8055

Brand: Greisinger MPN: GMH 1150 EAN-13: 4016138956689

Discontinued


The GMH 1150 is a quick response thermometer designed to be use with Type K plug-in probes (not supplied). Suitable for use on surfaces, in liquids, soft media, air/gases, etc.


  • Easy handling
  • 3½ Digit LCD
  • Low battery warning
  • Impact resistant ABS housing
  • Powered by 9V battery (battery supplied)
Data Logging Function No
Sensor Type K type
Temperature Range -50 to +1150°C

Trustpilot