Christmas Opening Hours and Delivery Dates here

Greisinger GFTB 100 Precision Thermo-Hygrometer & Barometer

Order Code:

60-7870

Brand: Greisinger MPN: GFTB 100 EAN-13: 4016138378283

Discontinued


The Greisinger GFTB 100 is a Precision Thermo-Hygrometer and Barometer that is able to measure air pressure, humidity and temperature in just a few seconds. The display shows dew point temperature Td, evaporation temperature Twb, absolute humidity [g/m³], and humidity content [g/kg].

Application: Atmospheric Humidity, Temperature, Museums, Churches, Administrative and Residential Buildings, Storage Rooms, Green Houses and Pools, as well as for building engineers and for the evaluation of damage to buildings etc.

Due to highly accurate sensors this device has a notably higher precision than comparable devices.

What's in the Box?
Greisinger GFTB 100
Battery
User manual


  • 3 devices in one
  • Optional interface for connection to the PC
  • Sea level correction
  • Continuous operation as a possible air station system
  • High-precision sensors
  • Trend display of air pressure (rising/ falling)
  • Min/Max reading storage
  • Hold
  • Cyclical display
  • Sea level correction
  • Tendency display
  • Digital starting point and slope adjustment of the measurements
  • Manufacturer's part: Greisinger GFTB 100
Humidity Range 0 to 100% RH
Temperature Range -25 to +70°C

Trustpilot