Greisinger EBHT-1R Humidity/Temperature Module

Order Code:

60-3829

Brand: Greisinger MPN: EBHT-1R EAN-13: 4016138534399

Discontinued


The Greisinger EBHT-1R is a Humidity/ Temperature Module used for monitoring, indoor climate and storage rooms. The module has a robust industrial housing.

The module EBHT-1R measures the temperature and relative humidity in air or non corrosive/ non ionizing gases. Humidity and temperature are measured by a capacitive polymer humidity sensor. The measuring values and min-/max- values can be stored.


  • Capacitive polymer humidity sensor
  • Sensor length: 50mm
  • Robust ABS housing
  • Indoor climate monitoring
  • Manufacturer's part: Greisinger EBHT-1R
Type Humidity / temperature module
Measurement Range -40°C to +120°C

Trustpilot