As a telecom professional who is working with telephone lines on a regular basis, you know the value of an easy to use Telephone Test Set. Whether installing, servicing or simply maintaining voice service, the technician must consider the possible presence of digital traffic. The VDSL D361 Test Set offers the latest in data protection, allowing technicians to test the POTS service on a live xDSL line without fear of bringing down the data service.
With this innovative design, the D361 continues on the cutting edge of test set technology, setting new, unmatched standards in both quality and customer satisfaction. This test set will give a new meaning to the term Weatherproof with an award-winning, waterproof case design that allows technicians to operate with confidence, in even the most extreme weather conditions. Other key advancements include a high-voltage alarm and a quick release, non-metallic belt clip composed of Verton RF, a strong, lightweight structural composite. This combination of rugged technology enables the D361 to offer the best warranty in the industry. 3 years.
- Two-way Speakerphone
- xDSL Compatible
- Meter pulse detection (option)
- Detection and lockout of data services: T-1, E1, ISDN (BRI and PRI), SW56, ADSL, HDSL, VDSL
- Built-in ringer with adjustable ring tones
- 10 x 32 digit speed dial memory
- Last number redial
- Microphone mute
- Easy to use talk and monitor keys
- Audible and visual mode indicators
- Line polarity test in any mode
- Digital safe line monitor
- Speaker volume control
- Unique Quick Release belt clip
- Replaceable premium cord set
- VDSL D361 xDSL Compatible Telephone Test Set
- Award Winning Waterproof Design
- Works dial tone on xDSL lines
- High Voltage protection with alarm
- Safe around digital services
- Supplied with connection cable, battery and user manual