Christmas Opening Hours and Delivery Dates here

Green Cell GR07 HR03 Rechargeable AAA Batteries 950mAh 1.2V 2 Pieces

Order Code:

09-2496

Brand: Green Cell MPN: GR07 EAN-13: 5903317225874
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 31/01/2026

The Green Cell HR03 AAA rechargeable battery offers a capacity of 950 mAh at 1.2 V. Designed for frequent use, it is ideal for powering small electronic devices like remote controls and digital cameras. This reliable energy source is sold in packs of two, providing a convenient and eco-friendly alternative to disposable batteries.
Battery Size AAA
Capacity 950mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot