Green Cell GC-CAV04S LiFePO4 Battery 12.8V 200Ah Lightweight & Durable

Order Code:

09-2418

Brand: Green Cell MPN: GC-CAV04S EAN-13: 5904326373884
Qty Unit Price (Ex VAT)
1+ £877.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 29/03/2026

The Green Cell GC-CAV04S is a non-standard rechargeable battery featuring LiFePO4 chemistry with a voltage of 12.8 V and a capacity of 200 Ah. Known for its long life and reliability, it is ideal for industrial applications requiring high performance. This built-in battery is suited for non-standard power needs where a robust and efficient energy solution is essential.
Type Non-standard battery (rechargeable)
Capacity 200Ah
Nominal Voltage 12.8V
Terminal Type M8 Screw Terminal
Dimensions 385 x 255 x 195mm
Chemistry Lithium Iron Phosphate (LiFePO4)
Continuous discharge 100A
Cyclic / standby Standby
Depth 195mm
Discharge current (max.) 150A
Height 255mm
Max. charge voltage 14.6V
Max. charging current 100A
Max. temperature 55°C
Min. temperature -10°C
Rechargeable Yes
Size LiFePo PP3
Weight 18.5kg
Width 385mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot