Easter Opening Hours and Delivery Dates here

Green Cell CAV12 Battery LiFePO4 12.8V 80Ah Durable Lightweight BMS

Order Code:

09-2382

Brand: Green Cell MPN: CAV12 EAN-13: 5907813968280
Qty Unit Price (Inc VAT)
1+ £601.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell CAV12 is a non-standard rechargeable battery featuring LiFePO4 technology, offering a voltage of 12.8 V and a capacity of 80 Ah, designed for industrial applications. Its screw terminal configuration ensures secure connections, making it ideal for custom or specialised equipment that requires a reliable power source. Typical uses include providing power for backup systems and off-grid applications where a sustainable and long-lasting energy solution is needed.
Type Non-standard battery (rechargeable)
Capacity 80Ah
Nominal Voltage 12.8V
Terminal Type M8 Screw Terminal
Dimensions 260 x 211 x 138mm
Chemistry Lithium Iron Phosphate (LiFePO4)
Continuous discharge 100A
Cyclic / standby Standby
Depth 138mm
Discharge current (max.) 150A
Height 211mm
Integrated surge protection Yes
Max. charge voltage 14.6V
Max. charging current 40A
Max. temperature 55°C
Min. temperature -10°C
Rechargeable Yes
Size LiFePo PP3
Special-purpose battery features Screw terminal
Weight 10380g
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot