Christmas Opening Hours and Delivery Dates here

Green Cell AS01 Laptop Battery 10.8V 4400mAh for ASUS A32-F82 A32-F52

Order Code:

09-2367

Brand: Green Cell MPN: AS01 EAN-13: 5902701411732
Qty Unit Price (Inc VAT)
1+ £30.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 03/02/2026

Green Cell's AS01 laptop battery features a capacity of 4400 mAh and operates at 10.8 V, designed specifically for Asus models A32-F82 and A32-F52. This reliable and efficient battery is ideal for replacing worn-out batteries in compatible Asus laptops, ensuring continued performance. It is suitable for users who need a dependable power source for their portable computing needs.
Battery Size Non-standard rechargeable
Capacity 4400mAh
Chemistry Li-ion
Voltage 10.8V
Rechargeable Yes
Replaces Original Battery A32-F82 A32-F52
Type Laptop battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot