GPR-100H05D Multiple Output Linear DC Power Supply

Order Code:

90-6133

Brand: GW Instek MPN: GPR-100H05D
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The GW Instek GPR-100H05D has been designed for use in the laboratory, schools and production lines. The working characteristic of this power supply is called a constant voltage/ constant current automatic crossover type. This permits continuous transition from constant current to constant voltage modes in response to load change.

The GW Instek GPR-100H05D is a single output, 500 to 900W, linear DC power supply. Overload and reverse polarity protection, in addition to the standard OVP/OCP/OTP, protects the GW Instek GPR-100H05D and its load from unexpected conditions. The unit can be used as either constant voltage or current source. The GW Instek GPR-100H05D high regulation and low ripple/noise are maintained at 0.01% and <2mVrms, respectively for CV mode.

The GW Instek GPR-100H05D is ideal for system applications requiring large output capacity or custom-made output settings, such as material testing and product copper plating.


  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Low ripple and noise
  • Overload and reverse polarity protection
  • 3½ Digits 0.5 inch LED display
  • Application for material and products ageing
  • Built-in overvoltage and over current tripped crowbar
  • Ten-turn potentiometer
  • Manufacturers part no. GW Instek GPR-100H05D

Trustpilot