Christmas Opening Hours and Delivery Dates here

GP RCP200AA728C4 Rechargeable AA Batteries NiMH 2000mAh 4 Pack.

Order Code:

03-8156

Brand: GP MPN: GPRCP200AA728C4 EAN-13: 4891199187728
  • Country of Origin: China
  • View All

Discontinued


The GP GPRCP200AA728C4 is a rechargeable AA battery with a capacity of 2000 mAh and a voltage of 1.2 V. It is manufactured by GP and comes in a pack of four, ideal for powering various portable electronic devices. These NiMH batteries are perfect for high-drain gadgets like digital cameras and handheld gaming systems.
Battery Size AA
Capacity 2000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Trustpilot