Christmas Opening Hours and Delivery Dates here

GP GPRHV178R000 Nickel Hydride Battery PP3 9V 170mAh

Order Code:

18-4025

Brand: GP MPN: GPRHV178R000
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


The GP PP3 170mAh Rechargeable Battery has been designed to meet the most stringent needs of today's high drain applications such as Digital Cameras, MD and MP3 players and other portable devices.

This high capacity, high drain battery can be charged up to 1000 times. It is environmentally friendly, and can also be used for Shavers; Electric Toothbrushes; Toys and Games.


  • Category: PP3 Battery
  • Type: Nickel Metal Hyride (NiMH)
  • Voltage: 8.4V
  • Weight: 25g
  • Dimensions: 26.5(H) x 15.7(W)mm
  • Manufacturer: GP Batteries
  • Manufacturer's part: GPRHV178R000
Battery Size PP3
Capacity 170mAh
Chemistry NiMH
Dimensions (H x W x D) 48.4 x 26.5 x 15.7mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Voltage 7.2V
Diameter 26.5mm
Operating Temperature -20 to 50°C
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number A123

You may also like


Trustpilot