Christmas Opening Hours and Delivery Dates here

GP GPRHCH63C086 ReCyko+ Pro Cordless Phone AAA Card of 2

Order Code:

18-4187

Brand: GP MPN: GPRHCH63C086
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


A pack of 2 x AAA rechargeable batteries from GP offering a greener choice than standard, disposable batteries. The nickel metal hydride batteries are excellent for cordless phones, offering high capacity retention. They come pre-charged and are ready to use out of the pack.


  • Nominal voltage: 1.2V
  • Capacity: 650mAh
  • Service life: >500 cycles (IEC standard)
  • 80% of nominal capacity after cell storage at 20°C for 12 months
  • Manufacturer's part GPRHCH63C086
Battery Size Cylindrical
Capacity 650mAh
Chemistry NiMH
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Diameter 10.5mm
Operating Temperature -20 to 50°C
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number UN3496

Trustpilot