Christmas Opening Hours and Delivery Dates here

GP GPRHC272C131 Nickel Hydride AA Battery 2600mAh

Order Code:

18-4037

Brand: GP MPN: GPRHC272C131

Discontinued


The GP AA 2600mAh Rechargeable Battery has been designed to meet the most stringent needs of today's high drain applications such as Digital Cameras, MD and MP3 players and other portable devices.

This high capacity, high drain battery can be charged up to 1000 times. It is environmentally friendly, and can also be used for Shavers; Electric Toothbrushes; Toys and Games.


  • Category: AA Battery
  • Type: Nickel Metal Hyride (NiMH)
  • Voltage: 1.2V
  • Power: 2600
  • Weight: 24g
  • Dimensions: 50.0(H) x 14.5(W)mm
  • Manufacturer: GP Batteries
  • Manufacturer's part: GPRHC272C131
Battery Size Cylindrical
Capacity 2600mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Diameter 14.5mm
Operating Temperature -20 to 50°C
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number UN3496

Trustpilot