Christmas Opening Hours and Delivery Dates here

GP GPRHC212B234 Recyko Rechargeable AA Batteries - Pack of 4

Order Code:

18-2128

Brand: GP MPN: GP GPRHC212B234 EAN-13: 4891199089190

Discontinued


All the benefits of alkaline in a rechargable AA battery. GP ReCyko AA batteries combine the power and benefits of a rechargeble battery with the convenience of a ready to use alkaline battery.

Ready to use from the packet, they will keep 90% of their charge on the shelf for 6 months and 85% for up to 12 months, unlike normal NiMH AA batteries which will discharge fully within a few weeks. 'Which Magazine' gave these batteries a glowing review and they will be ideal for all your AA battery needs.


  • Instant use - Combines shelf life of alkaline with the re-usability of a rechargeable battery
  • Environmentally friendly AA battery
  • Re-usable - 1000 recharge cycle life
  • Maximum capacity 2000mAh
  • High capacity - 4 times longer lasting than alkaline batteries in a digital camera
  • Good for high, mid and low drain applications
  • Once recharged they will hold 90% of their charge up to 6 months
  • Stay charged for 12 months if left unused retaining 85% power
  • Scored 100% in the 'Which' magazine reviews
  • Supplied in packs of 4

Rapid offers AA batttery recycling from our Trade Counter.
Battery Size Cylindrical
Capacity 2000mAh
Chemistry NiMH
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 4
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Diameter 14.5mm
Operating Temperature -20 to 50°C
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number UN3496

Trustpilot