Christmas Opening Hours and Delivery Dates here

GP RCK85AAA099C4 ReCyko AAA Rechargeable Battery NiMH 850mAh 4pk

Order Code:

03-8143

Brand: GP MPN: GPRCK85AAA099C4 EAN-13: 4891199223099
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 03/02/2026

The GP ReCyko AAA battery is a rechargeable NiMH battery with a capacity of 850 mAh and voltage of 1.2 V. Manufactured by GP, it is recommended for devices that require reliable and long-lasting power, such as remote controls and digital cameras. This pack contains four pcs, ideal for frequent use or multiple devices.
Battery Size AAA
Capacity 850mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute ReCyko
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot