Christmas Opening Hours and Delivery Dates here

GP RCK85AAA034C8 ReCyko AAA Rechargeable Battery 850mAh 8 Pack

Order Code:

03-8142

Brand: GP MPN: GPRCK85AAA034C8 EAN-13: 4891199224034
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £15.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 02/02/2026

Manufactured by GP, these ReCyko AAA batteries are rechargeable nickel-metal hydride units with a capacity of 850 mAh and a voltage of 1.2 V. They are ideal for powering small electronic devices like remote controls, toys, and portable audio players. This pack contains eight batteries, making it a convenient and economical choice for ensuring consistent power availability.
Battery Size AAA
Capacity 850mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Rechargeable No
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot