Christmas Opening Hours and Delivery Dates here

GP RCK65AAA082C2 ReCyko AAA Battery NiMH 650mAh 1.2V Rechargeable 2piece

Order Code:

03-8141

Brand: GP MPN: GPRCK65AAA082C2 EAN-13: 4891199223082
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 available to back orderBack-order availability date - 03/02/2026

The GP ReCyko AAA batteries are rechargeable NiMH batteries with a capacity of 650 mAh and a voltage of 1.2 V. Manufactured by GP, these batteries are ideal for high-drain devices such as digital cameras, remote controls, and portable electronics. Sold in packs of two, they offer an eco-friendly and cost-effective energy solution for everyday gadgets.
Battery Size AAA
Capacity 650mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute ReCyko
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot