Christmas Opening Hours and Delivery Dates here

GP RCK260AA129C4 ReCyko AA Rechargeable Battery NiMH 2600mAh 4pieces

Order Code:

03-8138

Brand: GP MPN: GPRCK260AA129C4 EAN-13: 4891199223129
Qty Unit Price (Ex VAT)
1+ £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 05/02/2026

The GP ReCyko AA battery is a rechargeable NiMH battery with a capacity of 2600 mAh and a voltage of 1.2 V, available in a pack of four. It features reliable performance for high-drain devices, making it ideal for gadgets like digital cameras and handheld gaming devices. Manufactured by GP, these AA batteries offer long-lasting power and cost efficiency in everyday use.
Battery Size AA
Capacity 2600mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute ReCyko
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot