Christmas Opening Hours and Delivery Dates here
GP GPIND17R9HC1 Rechargeable NiMH Battery 9.6V 170mAh 1pc

Image Representative of Range

GP GPIND17R9HC1 Rechargeable NiMH Battery 9.6V 170mAh 1pc

Order Code:

11-9360

Brand: GP MPN: GPIND17R9HC1 EAN-13: 8716778900641
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 available to back orderBack-order availability date - 31/01/2026

The GP Batteries GPIND17R9HC1 is a rechargeable 9 V battery with NiMH technology, offering a capacity of 170 mAh and a voltage of 9.6 V. It is ideal for powering devices that require a stable and reliable energy source, such as smoke alarms and wireless microphones. This compact and efficient battery comes in a single pack, measuring 25.5 x 48.5 x 16 mm.
Battery Size 9V PP3
Capacity 170mAh
Chemistry NiMH
Voltage 9.6V
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot