Christmas Opening Hours and Delivery Dates here

GP GPACCP352002 Powerbank Mobile Charger 5200mAh White with Silver Edge

Order Code:

18-1003

Brand: GP MPN: GPACCP352002
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The more power-hungry devices become, the greater the need to recharge throughout the day, but sometimes you can't be where the power is. Now the power goes with you. The GP Powerbank mobile charger 352PA has been developed to ensure that you stay fully-charged and connected while on the move.

With two USB ports you can charge two devices at the same time, and due to the 4-level protection system you can do so without fear. The GP Powerbank 352PA is protected against over-heating, over-charging, short-circuits and has a loop-back cut off for instances when the input/output cables are connected simultaneously.

It also meets air safety standards meaning that you can recharge while you fly. No more desperate searching for fixed power points the minute you land.

The GP Powerbank 352PA is suitable for any mobile device that is charged via a USB connection, such as iPhones, iPads, smartphones and MP3 Players, and is completely compatible with all Android or IOS systems.

The speedy charging time will have you fully charged again between 5 and 7.5 hours, depending on the size of battery in your mobile device. There is a handy LED display on the device showing power levels and charging status.

Recharging the GP Powerbank 352PA takes approximately 3 hours and will give your mobile devices the extra charge they need, twice over.

It has a sleek, stylish design and is lightweight, fitting nicely into your pocket or bag. It's easy to carry and keep with you as you go about your busy day.


  • Colour: white with silver edge
  • Suitable for: iPhone, Android phones, Tablet PCs and most USB-enabled devices like digital cameras, camcorders, MP3 players, smartphones
  • 5200mAh, rechargeable lithium-polymer battery
  • Ideal for very intensive users of mobile devices and tablets
  • Powerful enough for all your devices
  • Charge on-the-go - just connect the power pack to your USB device
  • Features:
  • Able to charge iPad / Galaxy Tab directly
  • LED battery indicator, USB/Micro USB cable included
  • Safe charging with 4-level safety protections
  • GP type GPACCP352002
Capacity 2100mA
Voltage 5V

Trustpilot