Christmas Opening Hours and Delivery Dates here

GP GP220SCHHB Industrial NiMH Cell Sub-c Tagged 2200mAh

Order Code:

18-3890

Brand: GP MPN: GP220SCHHB

Discontinued


Rechargeable nickel metal hydride tagged C battery from GP.
  • Industrial sizes
  • Can be made up into battery packs
  • The plain cells do not have a raised pip
  • Capacity 2200mAh
Battery Size Cylindrical
Capacity 2200mAh
Chemistry NiMH
Dimensions (H x W x D) 43.0 x 22.7 x 22.7mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Diameter 22.7mm
Operating Temperature -20 to 50°C
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number UN3496

Trustpilot