Christmas Opening Hours and Delivery Dates here

GP GP211AFHHB Industrial NiMH Cell 4/5AF Tagged 2100mAh

Order Code:

18-3878

Brand: GP MPN: GP211AFHHB

Discontinued


Rechargeable nickel metal hydride tagged 4/5AF battery from GP.


  • Industrial sizes
  • Can be made up into battery packs
  • The plain cells do not have a raised pip
  • Capacity 2100mAh
Battery Size Cylindrical
Capacity 1860mAh
Chemistry NiMH
Dimensions (H x W x D) 43 x 17 x 17mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Diameter 17mm
Operating Temperature -20 to 50°C
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number A123

Trustpilot