Christmas Opening Hours and Delivery Dates here

GP Batteries GPACTPHA5000 GP Xplor PHR15 Head Torch Hands Free Task Rechargeable

Order Code:

18-0527

Brand: GP MPN: GPACTPHA5000 EAN-13: 4891199174827

Discontinued


The GP Batteries XPLOR PHR15 rechargeable head torch has a distance sensor that automatically dims the light output to reduce glare when you are close to an object, e.g., the back of a lorry.

It also has a hands-free motion sensor so you can turn it on or off by simply waving your hand in front of it, instead of fiddling around with buttons. This is especially useful when wearing gloves or when your hands are cold.


  • Light output: 300 lumen
  • Beam distance: 157m
  • 3 brightness modes
  • Additional flashing mode
  • Reflective head strap
  • Lockout mode
  • On/Off hand motion sensor keeps hands free
  • Distance sensor - glare from object will auto dim the light
  • Running time up to 69 hours
  • Built in micro-USB socket for charging
  • Power & charging indicator light
  • IPX6 - water proof
  • ANSI FL1 standard approved
  • Impact resistant up to 1m
  • Takes 3x AAA NiMH batteries
  • Supplied complete with USB charging cable and instruction manual
  • GP Batteries type PHR15
Type Headtorch
Battery Type / Qty 3 x AAA
Body Material Plastic
Colour Grey
Lamp Type LED
Luminous Intensity 300lm
Water Ingress IPX6

You may also like


Trustpilot