Christmas Opening Hours and Delivery Dates here

GP Batteries GPACT0C32000 GP Discovery C32 Outdoor Torch with 3 AAA

Order Code:

18-0532

Brand: GP MPN: GPACT0C32000

Discontinued


The GP Batteries Discovery C32 Outdoor Torch has an anodised aluminium housing, a powerful Cree LED and takes 3x AAA alkaline batteries.


  • Light output: 300 lumen
  • Beam distance 100m
  • 2 brightness levels + SOS mode
  • Running time up to 15 hours
  • Anodised aluminium housing
  • ANSI FL1 standard approved
  • IPX4 - water resistant
  • Impact resistant up to 1m
  • Focusable (by rotation)
  • Supplied complete with 3x AAA alkaline batteries
  • Can also be used with NiMH batteries
  • GP Batteries type C32
Battery Type / Qty 3 x AAA
Body Material Aluminium
Lamp Type Cree LED
Light Output 300lm
Water Ingress IPx4

You may also like


Trustpilot